Sharp S201N12 technical specifications.
| Package/Case | SIP |
| Height | 21mm |
| Length | 26mm |
| Load Current | 1.6A |
| Mount | Through Hole |
| Output Current | 1.6A |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S201 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S201N12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.