The S202S11 is a solid state relay with a package quantity of 50 units per package, packaged in rail or tube format. It has a relay type of SPST and a termination of PC pin. The relay can handle a load current of 8A and an output current of 8A. It is not RoHS compliant and contains lead. The relay is available in a SIP package with dimensions of 24.6mm in height, 18.5mm in length, and 5.5mm in width.
Sharp S202S11 technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Load Current | 8A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S202S11 to view detailed technical specifications.
No datasheet is available for this part.