Solid State Relay with AC output, featuring a 5.5mm width, 18.5mm length, and 24.6mm height in a SIP package. This single-channel SPST relay operates with a DC input current of 50mA and a maximum input voltage of 1.4V, providing an AC output current of up to 8A at a maximum voltage of 600V. It offers 4kV isolation voltage and is RoHS compliant, suitable for through-hole mounting with PC pin termination.
Sharp S202S12F technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Load Current | 8A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S202S12F to view detailed technical specifications.
No datasheet is available for this part.