
The S202SE2F is a solid state relay with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a maximum output voltage of 600V and a maximum load current of 8A. The relay is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and has an isolation voltage of 3kV.
Sharp S202SE2F technical specifications.
| Package/Case | SIP |
| Height | 24.6mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Load Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S202SE2F to view detailed technical specifications.
No datasheet is available for this part.
