The Sharp S21MD3YY is a general purpose diode with a hold current of 3.5mA and a maximum operating temperature of 100°C. It is packaged in a DIP package and is available in quantities of 50. The diode is suitable for use in applications where a high current capability is required, and it is approved for use in UR environments.
Sharp S21MD3YY technical specifications.
| Approvals | UR |
| Package/Case | DIP |
| Hold Current | 3.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 100mA |
| Turn-On Delay Time | 100us |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S21MD3YY to view detailed technical specifications.
No datasheet is available for this part.