Sharp S2S5A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 420V |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 100us |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S2S5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
