Shenzhen Codaca Electronic CSAB0740-R13M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.13uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 44A |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.0008Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 4mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Codaca Electronic CSAB0740-R13M to view detailed technical specifications.
No datasheet is available for this part.