Shenzhen Codaca Electronic CSCM1480-1R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Maximum Saturation Current | 37(Typ)A |
| Max DC Resistance | 0.00323Ohm |
| Product Length | 14.9mm |
| Height | 8mm |
| Product Depth | 14.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Shenzhen Codaca Electronic CSCM1480-1R8M to view detailed technical specifications.
No datasheet is available for this part.