The CSEB1090-8R2M is a general purpose inductor with a nominal inductance of 8.2uH and a maximum rated current of 17.1mA. It is designed for power inductor applications and features a shielded construction. The inductor is available in a CHIP package type with dimensions of 11.6mm in length, 10.5mm in width, and 8.8mm in height. It can operate over a temperature range of -40 to 125 degrees Celsius.
Shenzhen Codaca Electronic CSEB1090-8R2M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.6 |
| Tolerance | 20 |
| Package Width | 10.5 |
| Package Height | 8.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0116 |
| Rated Current-Max | 17.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shenzhen Codaca Electronic CSEB1090-8R2M to view detailed technical specifications.
No datasheet is available for this part.