Shenzhen Codaca Electronic SPD5D28-3R3N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.13(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.84A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0276Ohm |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Codaca Electronic SPD5D28-3R3N to view detailed technical specifications.
No datasheet is available for this part.