Shenzhen Codaca Electronic SPD6D38-821M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 3.756Ohm |
| Product Length | 7.3mm |
| Height | 4.2mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Codaca Electronic SPD6D38-821M to view detailed technical specifications.
No datasheet is available for this part.