Shenzhen Megmeet Electrical MANGO018-19EUB technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Maximum Output Current | 1A |
| Maximum Output Power | 18W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO018-19EUB to view detailed technical specifications.
No datasheet is available for this part.