Shenzhen Megmeet Electrical MANGO100-28BB technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 3.6A |
| Maximum Output Power | 100W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO100-28BB to view detailed technical specifications.
No datasheet is available for this part.