Shenzhen Megmeet Electrical MANGO120-19BK technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Maximum Output Current | 6.3A |
| Maximum Output Power | 120W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO120-19BK to view detailed technical specifications.
No datasheet is available for this part.