Shenzhen Megmeet Electrical MANGO200-12BK technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Maximum Output Power | 200W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO200-12BK to view detailed technical specifications.
No datasheet is available for this part.