The GZ1608D800CTF is a ferrite bead from Shenzhen Sunlord Electronics with a maximum DC current rating of 0.6. It has an impedance of 80 and a tolerance of 25%. The component is packaged in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It operates within a temperature range of -55°C to 125°C.
Shenzhen Sunlord Electronics GZ1608D800CTF technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ1608D800CTF to view detailed technical specifications.
No datasheet is available for this part.