The GZ2012D190TF is an 0805 ferrite bead from Shenzhen Sunlord Electronics. It features a maximum DC current of 2 and a maximum DC resistance of 0.04. The bead has a tolerance of 25% and operates over a temperature range of -55 to 125°C. It is a multi-layer type with an impedance of 19.
Shenzhen Sunlord Electronics GZ2012D190TF technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 19Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ2012D190TF to view detailed technical specifications.
No datasheet is available for this part.