Shenzhen Sunlord Electronics MFL2012SP500M1CTF technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.15A |
| Max Voltage Rating | 16VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | 20(Min)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics MFL2012SP500M1CTF to view detailed technical specifications.
No datasheet is available for this part.