Shenzhen Sunlord Electronics MWSA0402S-1R0MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Alloy Sponge Powder |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.027Ohm |
| Product Length | 4.75mm |
| Height | 2mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSA0402S-1R0MT to view detailed technical specifications.
No datasheet is available for this part.