The MWSA0603S-1R5MT is a surface mount fixed inductor with a wirewound technology and molded protection style. It features an alloy sponge powder core material and a maximum DC current of 12(Typ). The inductor has a typical temperature rise of 40 and a maximum saturation current of 12(Typ). It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Shenzhen Sunlord Electronics MWSA0603S-1R5MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Alloy Sponge Powder |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0121Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSA0603S-1R5MT to view detailed technical specifications.
No datasheet is available for this part.