This is a fixed inductor with a wirewound technology and molded protection style. It has an inductance of 0.22uH with a tolerance of 20%. The inductance test frequency is 100K. The maximum DC current is 24A typ, and the typical temperature rise is 40 degrees. The maximum saturation current is 34A typ, and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.003 ohms. It is available in a 2525 case size with dimensions of 7.3mm length, 3mm height, and 6.8mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Shenzhen Sunlord Electronics MWSA0603S-R22MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Alloy Sponge Powder |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 34(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSA0603S-R22MT to view detailed technical specifications.
No datasheet is available for this part.