The MWSA0603S-R56MT is a surface mount fixed inductor with a wirewound technology and molded protection style. It features an alloy sponge powder core material and a 0.56uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 16.5A (typical) and a typical temperature rise of 40 degrees. It is available in a 2525 case size with dimensions of 7.3mm in length, 3mm in height, and 6.8mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Shenzhen Sunlord Electronics MWSA0603S-R56MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Alloy Sponge Powder |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0045Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSA0603S-R56MT to view detailed technical specifications.
No datasheet is available for this part.