The MWSA0603S-R68MT is a surface mount fixed inductor from Shenzhen Sunlord Electronics. It has a wirewound technology and molded protection style. The inductor has an inductance of 0.68uH with a tolerance of 20%. It can handle a maximum DC current of 16A and has a typical temperature rise of 40 degrees. The inductor's case size is 2525 and it has a maximum operating temperature range of -55 to 125 degrees.
Shenzhen Sunlord Electronics MWSA0603S-R68MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Alloy Sponge Powder |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0053Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSA0603S-R68MT to view detailed technical specifications.
No datasheet is available for this part.