Inductor Power Molded Wirewound 0.22uH 20% 100KHz Metal 21A 0.003Ohm DCR
Shenzhen Sunlord Electronics MWSC0630HR22MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSC0630HR22MT to view detailed technical specifications.
No datasheet is available for this part.