The MWSC0630HR47MT is a 0.47uH wirewound inductor with a 20% tolerance, suitable for applications requiring a molded protection style and metal core. It can handle a maximum DC current of 16A and exhibits a typical temperature rise of 40 degrees. The inductor's inductance decreases by 30% at its maximum saturation current of 21A. It has a maximum DC resistance of 0.0041 ohms and measures 7.4mm in length, 3mm in height, and 6.9mm in depth. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Shenzhen Sunlord Electronics MWSC0630HR47MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 21A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0041Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Sunlord Electronics MWSC0630HR47MT to view detailed technical specifications.
No datasheet is available for this part.