The PZ2012U601-R80TF is an 0805 ferrite bead from Shenzhen Sunlord Electronics. It features a maximum impedance of 600 and a tolerance of 25%. The bead is designed to operate within a temperature range of -55 to 125°C. Its compact size makes it suitable for various applications.
Shenzhen Sunlord Electronics PZ2012U601-R80TF technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics PZ2012U601-R80TF to view detailed technical specifications.
No datasheet is available for this part.