Shenzhen Sunlord Electronics SDCW1608S-2-250TF technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 25Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.1Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 20VDC |
| Mounting | Surface Mount |
| Product Length | 1.7mm |
| Product Depth | 0.9mm |
| Height | 1.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SDCW1608S-2-250TF to view detailed technical specifications.
No datasheet is available for this part.