The SWPA4020S1R0NT is a shielded wirewound inductor with a ferrite core and 30% tolerance. It has a maximum DC current rating of 2.15A and a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 4.78A. It has a minimum self-resonant frequency of 75MHz and a maximum DC resistance of 0.038 ohms. The inductor is available in a 1515 case size and is suitable for surface mount applications. It can operate over a temperature range of -40C to 125C.
Shenzhen Sunlord Electronics SWPA4020S1R0NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.78A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4020S1R0NT to view detailed technical specifications.
No datasheet is available for this part.