The SWPA4020S680MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a ferrite core and a 68uH inductance value with a 20% tolerance. The inductor can handle a maximum DC current of 0.36A and has a typical temperature rise of 40 degrees. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees and a maximum operating temperature of 125 degrees.
Shenzhen Sunlord Electronics SWPA4020S680MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.36A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.61A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.38Ohm |
| Minimum Self Resonant Frequency | 7.7MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA4020S680MT to view detailed technical specifications.
No datasheet is available for this part.