The SWPA5020S1R5NT is a shielded wirewound inductor with a ferrite core and 30% tolerance. It has a maximum DC current rating of 3.2A and a typical temperature rise of 40 degrees. The inductor's inductance decreases by 30% at its maximum saturation current of 4.1A. It has a minimum self-resonant frequency of 68MHz and a maximum DC resistance of 0.034 ohms. The inductor is available in a surface mount package with a case size of 2020 and dimensions of 5.2mm x 5.2mm x 2mm. It operates over a temperature range of -40C to 125C.
Shenzhen Sunlord Electronics SWPA5020S1R5NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.034Ohm |
| Minimum Self Resonant Frequency | 68MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA5020S1R5NT to view detailed technical specifications.
No datasheet is available for this part.