The SWPA8040S471MT is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current rating of 0.5A and a maximum saturation current of 0.6A. The inductor's maximum DC resistance is 1.625 ohms and its minimum self resonant frequency is 2.1MHz. The device is designed for surface mount applications and has a case size of 3131. It operates over a temperature range of -40°C to 125°C.
Shenzhen Sunlord Electronics SWPA8040S471MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 1.625Ohm |
| Minimum Self Resonant Frequency | 2.1MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SWPA8040S471MT to view detailed technical specifications.
No datasheet is available for this part.