Shenzhen Sunlord Electronics SZ0603G470TF technical specifications.
| Maximum DC Current | 0.15A |
| Type | Multi-Layer |
| Impedance | 47Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 0.35mm |
| Product Length | 0.65mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SZ0603G470TF to view detailed technical specifications.
No datasheet is available for this part.