Shenzhen Sunlord Electronics SZ1005K152CTF technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.2Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SZ1005K152CTF to view detailed technical specifications.
No datasheet is available for this part.