This 0402 ferrite bead features a maximum DC current of 0.1 and a maximum DC resistance of 1.4. It has an impedance of 1.8K and a tolerance of 25%. The component measures 0.65mm in height and 1.15mm in length, with a depth of 0.65mm. Operating temperatures range from -55 to 125°C.
Shenzhen Sunlord Electronics SZ1005K182CTF technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 1.8KOhm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.4Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics SZ1005K182CTF to view detailed technical specifications.
No datasheet is available for this part.