Shenzhen Sunlord Electronics UPZ1005D121-1R2TF technical specifications.
| Maximum DC Current | 1.2A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.09Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shenzhen Sunlord Electronics UPZ1005D121-1R2TF to view detailed technical specifications.
No datasheet is available for this part.