The UPZ2012E331-2R5TF is a multi-layer ferrite bead with a maximum DC current rating of 2.5A and impedance of 330. It has a tolerance of 25% and is available in an 0805 case size. The bead is tested at a frequency of 100M and has a maximum DC resistance of 0.05 ohms. It operates within a temperature range of -55 to 125 degrees Celsius.
Shenzhen Sunlord Electronics UPZ2012E331-2R5TF technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer |
| Impedance | 330Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics UPZ2012E331-2R5TF to view detailed technical specifications.
No datasheet is available for this part.