The UPZ2012U221-2R0TF is a multi-layer ferrite bead from Shenzhen Sunlord Electronics. It has a maximum DC current rating of 2 and an impedance of 220. The component is available in an 0805 case size and has a tolerance of 25%. The ferrite bead operates within a temperature range of -55°C to 125°C.
Shenzhen Sunlord Electronics UPZ2012U221-2R0TF technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics UPZ2012U221-2R0TF to view detailed technical specifications.
No datasheet is available for this part.