The WPN252010HR47MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a core material of metal and a maximum DC current rating of 3.2A. The inductor's inductance is 0.47uH with a tolerance of 20%. It has a maximum saturation current of 4.4A and a typical temperature rise of 40 degrees. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40 to 125 degrees Celsius.
Shenzhen Sunlord Electronics WPN252010HR47MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN252010HR47MT to view detailed technical specifications.
No datasheet is available for this part.