The WPN252010UR33MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a core material of metal and a type of power inductor. The inductance is 0.33uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 4.4A and a typical temperature rise of 40C. The inductor's maximum saturation current is 6A, with a decrease in inductance of 30% at this current. The minimum self-resonant frequency is 117M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7x2.2x1mm. It operates over a temperature range of -40C to 125C.
Shenzhen Sunlord Electronics WPN252010UR33MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.025Ohm |
| Minimum Self Resonant Frequency | 117MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN252010UR33MT to view detailed technical specifications.
No datasheet is available for this part.