The WPN252012HR33MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It features a metal core and a 1008 case size. The inductor has an inductance of 0.33uH with a tolerance of 20%. It can handle a maximum DC current of 3.7A and has a typical temperature rise of 40C. The inductor's self-resonant frequency is at least 104M, and it can operate between -40C and 125C.
Shenzhen Sunlord Electronics WPN252012HR33MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.028Ohm |
| Minimum Self Resonant Frequency | 104MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN252012HR33MT to view detailed technical specifications.
No datasheet is available for this part.