The WPN3012H1R0MT is a shielded wirewound inductor from Shenzhen Sunlord Electronics. It has a type of power inductance, a core material of metal, and a tolerance of 20%. The inductor has a maximum DC current rating of 2.7A and a typical temperature rise of 40C. It is available in a 1212 case size with dimensions of 3.2mm in length, 1.2mm in height, and 3.2mm in product depth. The inductor operates between -40C and 125C.
Shenzhen Sunlord Electronics WPN3012H1R0MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.054Ohm |
| Minimum Self Resonant Frequency | 51MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN3012H1R0MT to view detailed technical specifications.
No datasheet is available for this part.