The WPN4012H220MT is a shielded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 0.9A and a typical temperature rise of 40 degrees. The inductor's inductance is 22uH, with a maximum DC resistance of 0.679 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Shenzhen Sunlord Electronics WPN4012H220MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.05A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.679Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN4012H220MT to view detailed technical specifications.
No datasheet is available for this part.