Shinagawa Shoko 846430A-23 technical specifications.
| Type | Fuse Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Shinagawa Shoko 846430A-23 to view detailed technical specifications.
No datasheet is available for this part.