Shindengen D1F60A-5053 technical specifications.
| Package/Case | F |
| Height | 2mm |
| Length | 5mm |
| Max Reverse Current | 10uA |
| Max Surge Current | 25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1F60A-5053 to view detailed technical specifications.
No datasheet is available for this part.