Shindengen D1FL20U-5053 technical specifications.
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 20A |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1FL20U-5053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.