Shindengen D1FL40U-5053 technical specifications.
| Type | Switching Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 1.5A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.2@1AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 25ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | S5405 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shindengen D1FL40U-5053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.