Shindengen D1NS6-4060 technical specifications.
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1NS6-4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.