Shindengen D2F60-4063 technical specifications.
| Package/Case | F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 60A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2F60-4063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.