Shindengen D2FS6-5073 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 60A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2FS6-5073 to view detailed technical specifications.
No datasheet is available for this part.