Shindengen D2L20U-7000 technical specifications.
| Package/Case | 200 |
| Max Reverse Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 200 |
| Packaging | Tray |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D2L20U-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.